RD37M00H00/AA

Amphenol Positronic
276-RD37M00H00/AA
RD37M00H00/AA

Mfr.:

Description:
D-Sub Standard Connectors DSUB 37M CRIMP LC ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,10 € 1.641,00 €
158,21 € 3.955,25 €
157,03 € 7.851,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Pin (Male)
Crimp
Through Hole
Straight
2 Row
Male
Gold
Plug
5
Steel
Zinc.
IP67
Unfiltered
RD
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rhapso-D (RD) Standard Density D-Sub Connectors

Positronic Rhapso-D (RD) Standard Density D-Sub Connectors provide size 20 removable contacts, mil / aero performance, and -55°C to +125°C operating temperature range. These military-quality connectors meet the performance requirements of IEC 60807-3, Performance Level 1. Applicable crimp-removable contact connectors are qualified to MIL-DTL-24308 and SAE AS39029. The precision machined contacts have closed barrel, crimp terminations. Positronic RD Standard Density D-Sub Connectors are mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308, IEC 60807-2, and IEC 60807-3. Rhapso-D connectors are designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes.