RD15S100T20/AA

Amphenol Positronic
276-RD15S100T20/AA
RD15S100T20/AA

Mfr.:

Description:
D-Sub Standard Connectors DSUB 15F CRIMP GF ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,86 € 598,60 €
57,55 € 1.438,75 €
55,63 € 2.781,50 €
52,56 € 5.256,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Crimp
Through Hole
Straight
2 Row
Female
Gold
Receptacle
2
Steel
Zinc.
IP67
Unfiltered
RD
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99