PLA03M94ST40C1

Amphenol Positronic
276-PLA03M94ST40C1
PLA03M94ST40C1

Mfr.:

Description:
Power to the Board Power Connector - 1 Row, 3 size 16 contacts, Pin (Male), Press-Fit, Straight Board Mount, [0.76u] gold over nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,35 € 333,75 €
13,33 € 1.333,00 €
13,03 € 3.257,50 €
12,88 € 6.440,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS: N
Power to the Board
Pin (Male)
32 A
600 VAC
3 Position
Screw
Press Fit
5 mm
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Power Connection Systems & Safety Shroud

Positronic Power Connection Systems and Safety Shroud are designed to allow the development of application-specific contact arrangements in a timely manner at a reasonable price. These PLA (H), PLB (H), PLC (H), and PLS (H) series connectors can be customized as per user specifications. The power connection systems feature thirteen connector housing sizes that accommodate contacts of sizes 8, 12, 16, or 20. These connectors work at a voltage of 600Vrms and a temperature range of -55°C to +125°C. Typical applications include automotive, EV, technology, off-highway, industrial, computing, and power supplies.