PLA03F1000/AA

Amphenol Positronic
276-PLA03F1000/AA
PLA03F1000/AA

Mfr.:

Description:
Power to the Board Power Connector - 1 Row, 3 size 16 contacts, Socket (Female), Removable Contact, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,77 € 27,70 €
2,60 € 65,00 €
2,48 € 124,00 €
2,36 € 236,00 €
2,34 € 585,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
32 A
600 VAC
3 Position
Panel Mount
Crimp
5 mm
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Connection Systems & Safety Shroud

Positronic Power Connection Systems and Safety Shroud are designed to allow the development of application-specific contact arrangements in a timely manner at a reasonable price. These PLA (H), PLB (H), PLC (H), and PLS (H) series connectors can be customized as per user specifications. The power connection systems feature thirteen connector housing sizes that accommodate contacts of sizes 8, 12, 16, or 20. These connectors work at a voltage of 600Vrms and a temperature range of -55°C to +125°C. Typical applications include automotive, EV, technology, off-highway, industrial, computing, and power supplies.