PCIM37W16M400A1/AA

Amphenol Positronic
276-IM37W16M400A1AA
PCIM37W16M400A1/AA

Mfr.:

Description:
Power to the Board CONN Hybrd Plug 37POS RGHT SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,03 € 33,03 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male)
30 A, 3 A
500 V, 333 V
37 Position
Through Hole
Solder Tail
4.2 mm, 2.7 mm
PCIM Series
Brand: Amphenol Positronic
Contact Arrangement: 37W16
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Housing Colour: Blue
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 3 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Compact Power Connectors

Positronic Compact Power Connectors offer a power interface for plug-in power suppliers and other chassis-mount applications. These connectors feature high current through a small package, three-level sequential mating, and multiple power contacts that provide efficient current distribution of multi-voltage outputs. Multiple output contacts can be paralleled for increased current requirements of distributed power applications. Positronic Compact Power Connectors come in five package sizes ranging from 44mm to 121mm and have solid, machined power contacts.