PCD9F98S0T2X/AA

Amphenol Positronic
276-PCD9F98S0T2X/AA
PCD9F98S0T2X/AA

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Female Connector 9P Press Fit Straight Tin Shell RoHS Jackscrews

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,73 € 793,25 €
31,32 € 7.830,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Press Fit
Threaded Standoff
Straight
2 Row
Female
Gold
Receptacle
1
Steel
Tin.
IP67
Unfiltered
PCD
Bulk
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compliant Press-Fit D-Subs

Positronic Compliant Press-Fit D-Sub Connectors are engineered for ease of assembly, board protection, and long-term reliability. PCD series D-subs offer standard-density solutions with 9, 15, 25, 37, and 50 contact arrangements, while the PCDD series provides high-density options with 15, 26, 44, 62, 78, and 104 contacts. Both series feature low-press-in-force terminations that minimize stress, warping, and twisting of PCBs and back panels. Fully mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308 dimensional standards, the Positronic PCD and PCDD series deliver compact, reliable, and seamlessly integrated connectivity solutions.