PCD9F92S0T20

Amphenol Positronic
276-PCD9F92S0T20
PCD9F92S0T20

Mfr.:

Description:
D-Sub Standard Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Press Fit
Threaded Standoff
Straight
2 Row
Female
Gold
Receptacle
1
Steel
Zinc.
Unfiltered
PCD
Boardlocks: Without Boardlocks
Brand: Amphenol Positronic
Contact Material: Copper
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Compliant Press-Fit D-Subs

Positronic Compliant Press-Fit D-Sub Connectors are engineered for ease of assembly, board protection, and long-term reliability. PCD series D-subs offer standard-density solutions with 9, 15, 25, 37, and 50 contact arrangements, while the PCDD series provides high-density options with 15, 26, 44, 62, 78, and 104 contacts. Both series feature low-press-in-force terminations that minimize stress, warping, and twisting of PCBs and back panels. Fully mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308 dimensional standards, the Positronic PCD and PCDD series deliver compact, reliable, and seamlessly integrated connectivity solutions.