M2430823257F

Amphenol Positronic
523-M2430823257F
M2430823257F

Mfr.:

Description:
D-Sub Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,53 € 5.413,25 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mil Spec Connectors
Brand: Amphenol Positronic
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M24308 Connectors

Positronic M24308 Connectors incorporate the requirements of the US military standard of D-subminiature connectors (D-subs). These D-sub connectors fulfill particular types of military connector standards, sometimes termed MIL-DTL-24308. Small enough to fit into tight spaces and reliable enough to deliver a long life, M24308 connectors are an ideal choice for essential but difficult tasks. The M24308 series comes in many styles with a variety of options for class (general, space, and non-magnetic), contact termination (crimp, solder cup, and straight or right-angle PCB mount), and type (standard density, high density, and combo-D). These connectors are designed to operate between -55°C and +125°C. Positronic M24308 Connectors are ideal for aircraft, spaceflights, military, computing, communications, and industrial applications.

M2000 D-Sub Connectors

Amphenol PCD M2000 D-Sub Connectors are military-qualified and meet MIL-DTL-24308 requirements. M2000 D-Sub Connectors are subminiature rack and panel-type devices with a polarized shell. These Amphenol PCD connectors also use pin and socket machined contacts that provide high reliability and density. The M2000 series offers a 7.5A maximum contact rating and operates over a -55°C to +125°C temperature range. Applications include military, information systems, aerospace, communication systems, and industrial.