M24308/23-268P

Amphenol Positronic
276-M24308/23-268P
M24308/23-268P

Mfr.:

Description:
D-Sub Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 27   Multiples: 27
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,94 € 4.615,38 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mil Spec Connectors
RoHS: N
Female
26 Position
3 Row
Crimp
Gold
Bulk
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Current Rating: 5 A
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 27
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M24308 Connectors

Positronic M24308 Connectors incorporate the requirements of the US military standard of D-subminiature connectors (D-subs). These D-sub connectors fulfill particular types of military connector standards, sometimes termed MIL-DTL-24308. Small enough to fit into tight spaces and reliable enough to deliver a long life, M24308 connectors are an ideal choice for essential but difficult tasks. The M24308 series comes in many styles with a variety of options for class (general, space, and non-magnetic), contact termination (crimp, solder cup, and straight or right-angle PCB mount), and type (standard density, high density, and combo-D). These connectors are designed to operate between -55°C and +125°C. Positronic M24308 Connectors are ideal for aircraft, spaceflights, military, computing, communications, and industrial applications.