M24308/2-15F

Amphenol Positronic
523-M24308/2-15F
M24308/2-15F

Mfr.:

Description:
D-Sub Mil Spec Connectors RECTANGULAR D SUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
100
Expected 7/9/2026
138
Expected 7/27/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,90 € 72,90 €
61,97 € 619,70 €
58,10 € 1.452,50 €
55,33 € 2.766,50 €
53,18 € 5.318,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mil Spec Connectors
REACH - SVHC:
Female
78 Position
4 Row
Crimp
Straight
Gold
Panel
5
Brand: Amphenol Positronic
Current Rating: 5 A
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.