GH10MSCLRN0

Amphenol Positronic
276-GH10MSCLRN0
GH10MSCLRN0

Mfr.:

Description:
Standard Circular Connector MINI CIRCULAR HEX M 10 POS ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,95 € 1.123,75 €
44,28 € 2.214,00 €
43,21 € 4.321,00 €
43,20 € 10.800,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Standard Circular Connector
Connectors
10 Position
Pin (Male)
Free Hanging
Solder Cup
Gold
Circle Hex
Bulk
Brand: Amphenol Positronic
Color: Gray
Contact Material: Copper
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate (DAP)
Mating Cycles: 500 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 VAC
Wire Gauge: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circular Hex Connectors

Positronic Circular Hex Connectors are ideal for industrial and instrumentation applications where high-reliability interconnections are necessary. These hex connectors include the GH, LGH, and MGH series. The GH series connectors are offered with solder and straight solder terminations and have a locking system achieved by a lock-ring spring mechanism. The LGH series connectors feature high-performance construction with contacts that have a 1.02mm diameter and are rated at 7.5A each. The MGH series connectors are microminiature and can be used as cable connectors, panel-mounted connectors, or probes. Constructed of high-performance materials, the Positronic MGH connectors are widely used in medical, industrial, and automotive applications.