GH10FSCLRN0/AA

Amphenol Positronic
276-GH10FSCLRN0/AA
GH10FSCLRN0/AA

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,25 € 1.206,25 €
47,52 € 2.376,00 €
46,37 € 4.637,00 €
46,36 € 11.590,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Standard Circular Connector
Connectors
10 Position
Socket (Female)
Free Hanging
Solder Cup
Gold
Circle Hex
Bulk
Brand: Amphenol Positronic
Color: Gray
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate (DAP)
Mating Cycles: 500 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 VAC
Wire Gauge: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

Circular Hex Connectors

Positronic Circular Hex Connectors are ideal for industrial and instrumentation applications where high-reliability interconnections are necessary. These hex connectors include the GH, LGH, and MGH series. The GH series connectors are offered with solder and straight solder terminations and have a locking system achieved by a lock-ring spring mechanism. The LGH series connectors feature high-performance construction with contacts that have a 1.02mm diameter and are rated at 7.5A each. The MGH series connectors are microminiature and can be used as cable connectors, panel-mounted connectors, or probes. Constructed of high-performance materials, the Positronic MGH connectors are widely used in medical, industrial, and automotive applications.