GF1M1FASCL

Amphenol Positronic
276-GF1M1FASCL
GF1M1FASCL

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
5,09 € 50,90 €
5,08 € 254,00 €
5,04 € 504,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS: N
Power to the Board
Pin (Male), Socket (Female)
7.5 A
300 VAC
2 Position
Panel
Solder Cup
7.14 mm
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Diallyl Phthalate (DAP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

GF & GFPL Slim Power Rectangular Connectors

Positronic GF and GFPL Slim Power Rectangular Connectors are part of the Slim Power low-profile, building-block connector family. These connectors can be "stacked" side by side. The male and female contacts can be configured within individual connectors to provide polarization and coding (keying) options. GF series connectors offer wire and straight solder termination options, while GFPL connectors have a right-angle solder termination option. Other features include countersink side mounting holes, high reliability, and size 20 fixed contacts (7.5A). Positronic GF and GFPL Slim Power Rectangular Connectors are UL recognized.