GAPL14M0N0LB/AA

Amphenol Positronic
276-GAPL14M0N0LB/AA
GAPL14M0N0LB/AA

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,52 € 1.288,00 €
49,80 € 2.490,00 €
47,05 € 4.705,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
14 Position
3 Row
Solder
Bracket
Pin (Male)
Gold
MIL-DTL-28748
GAP
Right Angle
Bulk
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7.5 A
Housing Material: Diallyl Phthalate (DAP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

GAP Rugged Rack & Panel Rectangular Connectors

Positronic GAP Rugged Rack and Panel Rectangular Connectors are heavy-duty, multi-pole, low profile, high-reliability connectors. Contacts are male only with 0.062" (1.57mm) diameters, rated to 7.5A per contact. The termination style is straight solder-printed board mount. The GAP series connectors are intermateable with Positronic GMCT series connectors. A wide array of mounting, locking, and polarizing accessories is available for this series. Due to its printed board mount termination style and its 0.062" (1.57mm) diameter contacts, the Positronic GAP series is ideal for heavy-duty applications found in avionics, medical equipment, telecommunications, instrumentation, and process control applications.