FS4820D

Amphenol Positronic
276-FS4820D
FS4820D

Mfr.:

Description:
D-Sub Contacts CONTACT SZ 8 FEMALE POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
210
Expected 7/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,47 € 9,47 €
9,18 € 91,80 €
5,14 € 128,50 €
4,89 € 244,50 €
4,66 € 489,30 €
4,36 € 915,60 €
4,15 € 2.178,75 €
3,96 € 4.158,00 €
3,92 € 9.878,40 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Contacts
RoHS: N
Socket (Female)
Power Contacts
Copper Alloy
Gold
20 AWG
Solder
Bulk
Brand: Amphenol Positronic
Contact Size: Size 8
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Product Type: D-Sub Contacts
Factory Pack Quantity: 105
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99