FC4010D/AA

Amphenol Positronic
276-FC4010D/AA
FC4010D/AA

Mfr.:

Description:
D-Sub Contacts CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,63 € 6,63 €
6,57 € 328,50 €
5,27 € 527,00 €
5,22 € 1.305,00 €
5,17 € 2.585,00 €
5,12 € 5.120,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Power Contacts
Copper Alloy
Gold
10 AWG
Crimp
Brand: Amphenol Positronic
Contact Size: Size 8
Current Rating: 60 A
Product Type: D-Sub Contacts
Series: Contacts
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.