FC114N2

Amphenol Positronic
276-FC114N2
FC114N2

Mfr.:

Description:
D-Sub Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
4.080
2.400
Pending
1.680
Expected 6/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
3,04 € 30,40 €
2,98 € 74,50 €
1,31 € 131,00 €
1,21 € 290,40 €
1,15 € 552,00 €
1,13 € 1.356,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Contacts
RoHS: N
Socket (Female)
Power Contacts
Copper Alloy
Gold
16 AWG to 14 AWG
Crimp
Bulk
Brand: Amphenol Positronic
Contact Size: Size 16
Current Rating: 13 A
Product Type: D-Sub Contacts
Factory Pack Quantity: 240
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.