ED9F42R700X

Amphenol Positronic
276-ED9F42R700X
ED9F42R700X

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,16 € 421,60 €
41,88 € 2.094,00 €
40,62 € 4.062,00 €
40,61 € 10.152,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Solder
Bracket
Right Angle
2 Row
Female
Gold
Receptacle
1
Steel
Tin.
Unfiltered
Boardlocks: Without Boardlocks
Brand: Amphenol Positronic
Contact Material: Copper
Contact Type: Machined Contacts
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.