ED15F2000X

Amphenol Positronic
276-ED15F2000X
ED15F2000X

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,89 € 418,90 €
41,60 € 2.080,00 €
40,35 € 4.035,00 €
40,33 € 10.082,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
15 Position
Socket (Female)
Solder Cup
Through Hole
Straight
2 Row
Female
Gold
Receptacle
2
Steel
Tin.
Unfiltered
Boardlocks: Without Boardlocks
Brand: Amphenol Positronic
Contact Material: Copper
Contact Type: Machined Contacts
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.