DPB9FN8T2/9FN8T2X/AA

Amphenol Positronic
276-DPB9FN8T2N8T2XAA
DPB9FN8T2/9FN8T2X/AA

Mfr.:

Description:
D-Sub Dualport Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,04 € 770,40 €
74,07 € 1.851,75 €
71,60 € 3.580,00 €
67,67 € 6.767,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Dualport Connectors
Female / Female
2 Row
9 Position / 9 Position
Solder
Gold
5 A
Right Angle
Brand: Amphenol Positronic
Contact Material: Copper
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Number of Ports: 2 Port
Pitch: 2.84 mm
Product Type: Dual Port D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin.
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.