DPB37FN7T2/37FN7T2X

Amphenol Positronic
276-B37FN7T237FN7T2X
DPB37FN7T2/37FN7T2X

Mfr.:

Description:
D-Sub Dualport Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,75 € 1.557,50 €
147,54 € 3.688,50 €
146,48 € 7.324,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Dualport Connectors
Female / Female
2 Row
37 Position
Solder
Gold
5 A
Right Angle
Brand: Amphenol Positronic
Contact Material: Phosphor Bronze
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Number of Ports: 2 Port
Pitch: 2.74 mm
Product Type: Dual Port D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin.
Factory Pack Quantity: 5
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99