DPB15MN7T/15FN7T0

Amphenol Positronic
276-DPB15MN7T15FN7T0
DPB15MN7T/15FN7T0

Mfr.:

Description:
D-Sub Dualport Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,06 € 890,60 €
85,63 € 2.140,75 €
82,78 € 4.139,00 €
78,20 € 7.820,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Dualport Connectors
RoHS: N
Male / Female
15 Position
Solder
Gold
5 A
Right Angle
Brand: Amphenol Positronic
Contact Material: Phosphor Bronze
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Number of Ports: 2 Port
Pitch: 2.74 mm
Product Type: Dual Port D-Sub Connectors
Shell Material: Steel
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99