DF10M30/AA

Amphenol Positronic
276-DF10M30/AA
DF10M30/AA

Mfr.:

Description:
Power to the Board DragonFly Gold Plating 10 Pos 20 AWG Copper Alloy Male Straight Angle 2 Row

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,68 € 342,00 €
11,19 € 559,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
Power to the Board
Pin (Male)
10 Position
PCB Mount
Solder
DF
DragonFly
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Colour: Black, Green
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Range: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF Dragonfly Power & Signal Connectors

Positronic Dragonfly (DF) Power and Signal Connectors offer high density with size 16, 20, or 22 contacts and current ratings of up to 20A per contact. These miniature power / signal connectors feature PCB mount, panel mount, and cable connections in a small form factor design. They utilize high-reliability, high-retention, and precision-machined contacts that offer up to 10,000 life cycles for a cost-effective solution. Positronic Dragonfly (DF) Power and Signal Connectors are ideal for applications requiring high power density.