DD15M10WV3X

Amphenol Positronic
276-DD15M10WV3X
DD15M10WV3X

Mfr.:

Description:
D-Sub High Density Connectors DSUB 15M CRIMP GF TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,36 € 33,36 €
29,01 € 290,10 €
27,75 € 693,75 €
26,86 € 1.343,00 €
25,95 € 2.595,00 €
24,54 € 6.135,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Crimp
Straight
Gold
DD
IP67
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin.
Shell Size: 1
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Densi-D (DD) High Density D-Sub Connectors

Positronic Densi-D (DD) High Density D-Sub Connectors are designed for use in sheltered, mildly corrosive environments with a wide range of temperature, pressure, and humidity changes. These military quality connectors feature size 22 precision machined contacts. The female contacts utilize Positronic's unique PosiBand® closed-entry design. Terminations include closed barrel crimp, solder cup, and straight or right-angle (90°) printed board mount. Positronic Densi-D (DD) High Density D-Sub Connectors provide mil / aero performance and conform to MIL-DTL-24308, SAE AS39029, UL E49351 and E140980, and CSA LR54219. This series is mateable and compatible with other high-density D-subminiature connectors conforming to MIL-DTL-24308. The Densi-D series is available in stainless steel with jackscrews and lock tabs.