DD104M4R80T2Z

Amphenol Positronic
276-DD104M4R80T2Z
DD104M4R80T2Z

Mfr.:

Description:
D-Sub High Density Connectors D-Sub Male Connector 104P Solder Tail Right Angle Tin Shell Jackscrews

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,43 € 2.024,30 €
195,50 € 5.865,00 €
189,37 € 9.468,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub High Density Connectors
RoHS: N
104 Position
5 Row
Male
Solder Tail
Right Angle
Gold
DD
IP67
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Bracket
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin.
Shell Size: 6
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Densi-D (DD) High Density D-Sub Connectors

Positronic Densi-D (DD) High Density D-Sub Connectors are designed for use in sheltered, mildly corrosive environments with a wide range of temperature, pressure, and humidity changes. These military quality connectors feature size 22 precision machined contacts. The female contacts utilize Positronic's unique PosiBand® closed-entry design. Terminations include closed barrel crimp, solder cup, and straight or right-angle (90°) printed board mount. Positronic Densi-D (DD) High Density D-Sub Connectors provide mil / aero performance and conform to MIL-DTL-24308, SAE AS39029, UL E49351 and E140980, and CSA LR54219. This series is mateable and compatible with other high-density D-subminiature connectors conforming to MIL-DTL-24308. The Densi-D series is available in stainless steel with jackscrews and lock tabs.