DD104M2S5000/AA

Amphenol Positronic
276-DD104M2S5000/AA
DD104M2S5000/AA

Mfr.:

Description:
D-Sub High Density Connectors DSUB 104M SOD E GF ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,61 € 1.496,10 €
144,25 € 3.606,25 €
143,22 € 7.161,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub High Density Connectors
104 Position
5 Row
Male
Solder Cup
Straight
Gold
DD
IP67
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Threaded Standoff
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Zinc.
Shell Size: 6
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.