DD104F10Y0S

Amphenol Positronic
276-DD104F10Y0S
DD104F10Y0S

Mfr.:

Description:
D-Sub High Density Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub High Density Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
104 Position
5 Row
Female
Crimp
Straight
Gold
IP67
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Stainless Steel
Shell Plating: Stainless Steel, Passivated.
Shell Size: 6
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.