DAD104MES104F0S/AA

Amphenol Positronic
276-DD104MES104F0S
DAD104MES104F0S/AA

Mfr.:

Description:
D-Sub Adapters & Gender Changers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,47 € 2.284,70 €
216,44 € 5.411,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Adapters & Gender Changers
High Density D-Sub
Male
104 Position
High Density D-Sub
Female
104 Position
Unfiltered
Brand: Amphenol Positronic
Contact Material: Copper
Contact Plating: Gold
Current Rating: 5 A
Product Type: D-Sub Adapters & Gender Changers
Shell Material: Stainless Steel
Shell Plating: Stainless Steel, Passivated.
Shell Size: 6
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.