D9000GA0

Amphenol Positronic
276-D9000GA0
D9000GA0

Mfr.:

Description:
D-Sub Backshells DSUB B/S SZ 1 EMI/ RFI J/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,68 € 1.276,80 €
124,83 € 2.496,60 €
120,67 € 6.033,50 €
114,04 € 11.404,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Backshells
RoHS: N
EMI/RFI Backshell
1
Side Entry
1 Entry
Zinc
9 Position
Brand: Amphenol Positronic
Cable Diameter: 11.9 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.