D25000ALNE0/AA

Amphenol Positronic
276-D25000ALNE0/AA
D25000ALNE0/AA

Mfr.:

Description:
D-Sub Backshells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,92 € 2.069,20 €
203,15 € 6.094,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
3
Top Entry
1 Entry
Aluminum
Nickel
25 Position
Brand: Amphenol Positronic
Cable Diameter: 12.27 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Backshells & Hoods

Positronic D-Sub Backshells and Hoods feature a range of options to fit a variety of D-subminiature connectors and applications. These products are available in aluminum, steel, zinc, plastic, and polyester shell material. Some variants are suitable for use in EMI applications or provide EMI / RFI protection. The product lineup includes backshells, connectors, tools, and hardware. Positronic D-Sub Backshells and Hoods offer top, side, and modular openings with low-profile versions available.