D15000G00

Amphenol Positronic
276-D15000G00
D15000G00

Mfr.:

Description:
D-Sub Backshells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,39 € 112,39 €
93,40 € 934,00 €
93,39 € 4.669,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Backshells
RoHS: N
2
Variable Entries
3 Entry
Zinc
15 Position
Brand: Amphenol Positronic
Cable Diameter: 11.99 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

D-Sub Backshells & Hoods

Positronic D-Sub Backshells and Hoods feature a range of options to fit a variety of D-subminiature connectors and applications. These products are available in aluminum, steel, zinc, plastic, and polyester shell material. Some variants are suitable for use in EMI applications or provide EMI / RFI protection. The product lineup includes backshells, connectors, tools, and hardware. Positronic D-Sub Backshells and Hoods offer top, side, and modular openings with low-profile versions available.