D104000APNT20/AA

Amphenol Positronic
276-D104000APNT20/AA
D104000APNT20/AA

Mfr.:

Description:
D-Sub Backshells D-Sub Backshell Banded Ellipt Top slot, F, UNC 4-40 treads/washer set, Size 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,20 € 3.172,00 €
310,52 € 7.763,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Backshells
RoHS:  
Banded Backshell
6
Top Entry
1 Entry
Aluminum
Nickel
104 Position
Brand: Amphenol Positronic
Hardware: Jackpost, Female
Product Type: D-Sub Backshells
Series: AP
Factory Pack Quantity: 5
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Machined Banded Backshells

Positronic Precision Machined Banded Backshells are available in shell sizes 1 through 6 and are designed for use with D-sub connectors. These backshells feature banded elliptical entry, slotted, knurled, and top- and side-entry options, and come in standard and low-profile styles. Additional features include re-openable, two-piece construction with a spacious interior, machined lightweight aluminum, and jackscrews or quick-disconnect locking systems. Positronic Precision Machined Banded Backshells are customizable and suitable for robust use.