CBD13W3M6500V3S

Amphenol Positronic
276-CBD13W3M6500V3S
CBD13W3M6500V3S

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 13W3M PCB STR GF HS SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,46 € 814,60 €
78,32 € 1.958,00 €
75,71 € 3.785,50 €
71,53 € 7.153,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
13W3
13 Position
Mounting Holes
Straight
Solder Tail
IP67
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: CBD
Shell Material: Stainless Steel
Shell Plating: Stainless Steel, Passivated.
Shell Size: 3
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: Combo-D
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBD Combo-D D-Sub Connectors

Positronic CBD Combo-D D-Sub Connectors offer industrial performance that meets the requirements of IEC 60807-2, Performance Level 1 or 2. These connectors are recommended for use in sheltered, non-corrosive indoor and outdoor environments that have normal ventilation but without temperature or humidity controls. Signal contacts are offered with open-entry professional level or PosiBand® closed-entry industrial level signal contacts. Positronic CBD Combo-D D-Sub Connectors feature mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body.

Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.