CBD11W1F200V5X

Amphenol Positronic
276-CBD11W1F200V5X
CBD11W1F200V5X

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 11W1F SOD GF TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,78 € 417,80 €
40,18 € 1.004,50 €
38,84 € 1.942,00 €
36,69 € 3.669,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
11W1
11 Position
Mounting Holes
Straight
Solder Cup
IP67
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Gender: Female
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: CBD
Shell Material: Steel
Shell Plating: Tin.
Shell Size: 2
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBD Combo-D D-Sub Connectors

Positronic CBD Combo-D D-Sub Connectors offer industrial performance that meets the requirements of IEC 60807-2, Performance Level 1 or 2. These connectors are recommended for use in sheltered, non-corrosive indoor and outdoor environments that have normal ventilation but without temperature or humidity controls. Signal contacts are offered with open-entry professional level or PosiBand® closed-entry industrial level signal contacts. Positronic CBD Combo-D D-Sub Connectors feature mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body.