CBC11W1S00HT2X

Amphenol Positronic
276-CBC11W1S00HT2X
CBC11W1S00HT2X

Mfr.:

Description:
D-Sub Mixed Contact Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,79 € 1.107,90 €
106,53 € 2.663,25 €
102,97 € 5.148,50 €
97,28 € 9.728,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
11W1
11 Position
Mounting Holes
Straight
Crimp
IP67
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Gender: Female
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: CBC
Shell Material: Steel
Shell Plating: Tin.
Shell Size: 2
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBC Combo-D D-Sub Connectors

Positronic CBC Combo-D D-Sub Connectors feature crimp-removable size 20 and 8 contacts with industrial and mil-aero performance options. This series is designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The connectors provide mixed crimp-removable contact combinations of power, shielded, coax, high voltage, signal, and thermocouple contacts within the same connector body. They utilize precision machined contacts and offer a blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems. Positronic CBC Combo-D D-Sub Connectors meet the applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308.