CBC11W1M0F00S

Amphenol Positronic
276-CBC11W1M0F00S
CBC11W1M0F00S

Mfr.:

Description:
D-Sub Mixed Contact Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
11W1
11 Position
Panel
Straight
Crimp
IP67
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: CBC
Shell Material: Stainless Steel
Shell Plating: Stainless Steel, Passivated.
Shell Size: 2
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.