AD50FT050M00

Amphenol Positronic
276-AD50FT050M00
AD50FT050M00

Mfr.:

Description:
D-Sub Adapters & Gender Changers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,86 € 1.188,60 €
118,17 € 5.908,50 €
114,73 € 11.473,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Adapters & Gender Changers
RoHS: N
Standard D-Sub
Female
50 Position
Standard D-Sub
Male
50 Position
Unfiltered
Brand: Amphenol Positronic
Contact Material: Copper
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: D-Sub Adapters & Gender Changers
Shell Material: Steel
Shell Plating: Zinc
Shell Size: 5
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.