AD15FES15M0S

Amphenol Positronic
276-AD15FES15M0S
AD15FES15M0S

Mfr.:

Description:
D-Sub Adapters & Gender Changers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,33 € 683,30 €
65,70 € 1.642,50 €
63,50 € 3.175,00 €
60,00 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Adapters & Gender Changers
RoHS: N
Standard D-Sub
Female
15 Position
Standard D-Sub
Male
15 Position
Unfiltered
Brand: Amphenol Positronic
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7.5 A
Product Type: D-Sub Adapters & Gender Changers
Shell Material: Stainless Steel
Shell Plating: Stainless Steel, Passivated.
Shell Size: 2
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99