ACCEU071180-03

Amphenol Positronic
276-ACCEU07118003
ACCEU071180-03

Mfr.:

Description:
Specialised Cables OCP ORV3 3M CABLE ASSY NEMA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Specialised Cables
RoHS:  
Plug
7 Position
Plug
5 Position
3 m
Male / Male
12 AWG
277 V, 480 V
Black
30 A
OCP
Brand: Amphenol Positronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99