XBOPL5034NA

Amphenol Piher
531-XBOPL5034NA
XBOPL5034NA

Mfr.:

Description:
Knobs & Dials THUMBWHEEL ORANGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Knobs & Dials
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Thumbwheel
12 mm
1 mm
Fluted
Arrow on Top
PT10 Series
PT-10
Bulk
Brand: Amphenol Piher
Product Type: Knobs & Dials
Factory Pack Quantity: 5000
Subcategory: Knobs & Dials
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
8533900001
KRHTS:
8533909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.