TSDAG2-O-IR025-HM-C

Amphenol Piher
531-TSDAG2OIR025HMC
TSDAG2-O-IR025-HM-C

Mfr.:

Description:
Inclinometers Dual Axis +/-25 DEG. CANOpen Inclinometer with connectorCompatible with the extreme vibration profile

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 3/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,63 € 216,63 €
182,76 € 913,80 €
169,87 € 1.698,70 €
156,63 € 3.915,75 €
153,00 € 7.650,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Inclinometers
25 deg
Analog / Digital
Cable
TSDA
Brand: Amphenol Piher
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Inclinometer
Product Type: Inclinometers
Subcategory: Sensors
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TSDA Tilt Sensors

Amphenol Piher TSDA Tilt Sensors are dual-axis inclinometers based on MEMS technology. These sensors/inclinometers are reliable and precise sensors ideal for applications with fast response and high accuracy. The TSDA inclinometers based on mechanics-free gyroscope compensated MEMS Technology accurately measure inclination, tilt, and angle in harsh environmental conditions. These inclinometers measure angles up to 360° with an accuracy of <0.5° over the full temperature range. The TSDA inclinometers operate from 8V to 36V supply voltage range and 15mA to 45mA supply current range. Typical applications include lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, wind turbines rotor angle, and solar trackers angle.