ST15NH05-103A2020-E-PM-S

Amphenol Piher
531-ST15NH05103A20EP
ST15NH05-103A2020-E-PM-S

Mfr.:

Description:
Trimmer Resistors - Through Hole 10K ohm +/-20% Long Life 50% Wiper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 8.496,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
ST-15
Through Hole
100 kOhms
Top Adjust
250 mW (1/4 W)
50 V
20 %
Vertical Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Diameter: 15 mm
Height: 6 mm
Length: 17.5 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 400
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Endless Rotation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST-15 Endless Rotation 15mm Potentiometers

Amphenol Piher ST-15 Endless Rotation 15mm Potentiometers are engineered to serve as a cost-effective control potentiometer for home appliances and automotive applications. These devices offer 360° mechanical rotation angle, up to 340° electrical rotation angle, and up to 51 mechanical detents. The ST-15 series is designed to last up to 200,000 life cycles. Amphenol Piher ST-15 Endless Rotation 15mm Potentiometers include IP54 protection and a selection of shafts and knobs.  Applications include appliance program selection, thermostat adjustment, HVAC control / sensor, consumer electronics, power tool controls, and automotive control.