PTC15NV02-103A2020

Amphenol Piher
531-PTC15NV02103A22
PTC15NV02-103A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,16 € 21,60 €
1,91 € 47,75 €
1,81 € 181,00 €
1,70 € 425,00 €
1,60 € 640,00 €
1,44 € 1.728,00 €
1,32 € 6.864,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-15
Through Hole
Single Turn
1 Turn
10 kOhms
Top Adjust
500 mW (1/2 W)
250 VDC
20 %
100 PPM / C
Vertical Adjustment
- 40 C
+ 90 C
Brand: Amphenol Piher
Diameter: 15 mm
Element Type: Cermet
Length: 6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 400
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC-15 Cermet Potentiometers

Amphenol Piher PTC-15 Cermet Potentiometers feature 265° ±5° mechanical rotation angle and 240° ±20° electrical rotation angle. These potentiometers are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. Additional features include an alumina substrate and IP54 protection according to IEC 60529. Amphenol Piher PTC-15 Cermet Potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. The series operates in a -40°C to +90°C temperature range.