PTC10LH01-202A2020

Amphenol Piher
531-PTC10H-2K
PTC10LH01-202A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 2Kohms 10mm Rnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.004

Stock:
1.004 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,06 € 10,60 €
0,933 € 23,33 €
0,882 € 88,20 €
0,82 € 205,00 €
0,775 € 387,50 €
0,774 € 1.548,00 €
0,769 € 3.076,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-10
Through Hole
Single Turn
1 Turn
2 kOhms
Side Adjust
330 mW (1/3 W)
200 VDC
20 %
100 PPM / C
Horizontal Adjustment
- 40 C
+ 90 C
Bulk
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Part # Aliases: PTC10LH01-00538
Unit Weight: 2,201 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99