PTC10LH01-00549

Amphenol Piher
531-PTC10LH01-00549
PTC10LH01-00549

Mfr.:

Description:
Trimmer Resistors - Through Hole PTC10LH01-203A2020------------

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,00 € 6.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-10
Brand: Amphenol Piher
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC-10 Cermet Potentiometers

Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.