PT6KV-102A2020

Amphenol Piher
531-PT6KV-1K
PT6KV-102A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 1Kohms 6mm Rnd Top adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.076

Stock:
1.076 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,799 € 0,80 €
0,67 € 6,70 €
0,59 € 14,75 €
0,558 € 55,80 €
0,518 € 129,50 €
0,49 € 245,00 €
0,409 € 409,00 €
0,375 € 750,00 €
0,367 € 1.468,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PT-6
Through Hole
Single Turn
1 Turn
1 kOhms
Top Crossed Slot
100 mW (1/10 W)
100 VDC
20 %
300 PPM / C
Vertical Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Diameter: 6.3 mm
Element Type: Carbon
Length: 3.5 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Rotary
Part # Aliases: PT6KV-02297
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PIHER 6MM CARBON TRIMMERS

531-PT6KV-500, 531-PT6KV-1K, 531-PT6KV-2K, 531-PT6KV-2.5K,
531-PT6KV-5K, 531-PT6KV-10K, 531-PT6KV-20K, 531-PT6KV-25K,
531-PT6KV-47K, 531-PT6KV-50K, 531-PT6KV-100K, 531-PT6KV-500K, and
531-PT6KV-1M.

Piher International has informed us that they are have experienced
a few instances of contact intermittancy with the 531-PT6K Series
of Trimmers.

These instances have occurred during the wavesoldering process when
conditions are outside the recommended limits.

It has been concluded that by replacing the brass terminal material
with steel eliminates the problem completely.

After January 1, 1994, these trimmers will be manufactured with the
steel material for the initial and final terminals. The collector
will continue to be made of brass.



5-1293-17

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PT-6 Carbon Potentiometers

Amphenol Piher PT-6 Carbon Potentiometers feature a carbon resistive element with a polyester substrate and offer up to 10 mechanical detents and up to 10K life cycles. These 6mm carbon through-hole potentiometers include three wiper positions, including initial, 50%, or fully clockwise. This series provides control where frequent adjustment is required. The shaftless design enables the use of various engagement mechanisms such as motor control or human-interface adjustments. Amphenol Piher PT-6 Carbon Potentiometers feature IP54 protection, magazine packaging for automatic insertion, and linear, logarithmic, and antilogarithmic tapers. Applications include appliance program selection, thermostat adjustment, timer and control relays, consumer electronics, power tool controls, and test and measurement equipment.