PT15LH06-105A2020-S

Amphenol Piher
531-PT15B-1M-S
PT15LH06-105A2020-S

Mfr.:

Description:
Trimmer Resistors - Through Hole 1Mohms 15mm Rnd Steel Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.955

Stock:
1.955 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,832 € 0,83 €
0,697 € 6,97 €
0,613 € 15,33 €
0,58 € 58,00 €
0,538 € 134,50 €
0,509 € 254,50 €
0,482 € 482,00 €
0,481 € 962,00 €
0,421 € 1.684,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PT-15
Through Hole
Single Turn
1 Turn
1 MOhms
Side Adjust
250 mW (1/4 W)
250 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Diameter: 15 mm
Element Type: Carbon
Height: 17.1 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 15 mm Carbon Potentiometer
Width: 6 mm
Unit Weight: 1,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PT-15 Carbon Potentiometers

Amphenol Piher PT-15 Carbon Potentiometers are engineered using a carbon resistive element with a polyester substrate. The series offers a 265° ±5° mechanical rotation angle, 240° ±20° electrical rotation angle, and 1kΩ to 5MΩ resistance range. These robust devices provide up to 100K life cycles. Amphenol Piher PT-15 Carbon Potentiometers operate in a temperature range of -25°C to +70°C and have IP54 protection according to IEC 60529. The PT-15 series is widely used in household appliances and automotive applications.