PT15LH06-08057

Amphenol Piher
531-PT15LH06-08057
PT15LH06-08057

Mfr.:

Description:
Trimmer Resistors - Through Hole PT15LH06-204A2020---------------

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,633 € 3.798,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
PT-15
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408070
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PT-15 Carbon Potentiometers

Amphenol Piher PT-15 Carbon Potentiometers are engineered using a carbon resistive element with a polyester substrate. The series offers a 265° ±5° mechanical rotation angle, 240° ±20° electrical rotation angle, and 1kΩ to 5MΩ resistance range. These robust devices provide up to 100K life cycles. Amphenol Piher PT-15 Carbon Potentiometers operate in a temperature range of -25°C to +70°C and have IP54 protection according to IEC 60529. The PT-15 series is widely used in household appliances and automotive applications.