PT15LH05-105A2020

Amphenol Piher
531-PT15LH05105A
PT15LH05-105A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.908

Stock:
1.908 Can Dispatch Immediately
Quantities greater than 1908 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,17 € 11,70 €
1,06 € 26,50 €
0,929 € 92,90 €
0,85 € 212,50 €
0,795 € 397,50 €
0,744 € 744,00 €
0,635 € 1.270,00 €
0,633 € 2.532,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PT-15
Through Hole
Single Turn
1 Turn
1 MOhms
Side Adjust
250 mW (1/4 W)
250 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Diameter: 15 mm
Element Type: Carbon
Height: 17.5 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 15 mm Carbon Potentiometer
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PT-15 Carbon Potentiometers

Amphenol Piher PT-15 Carbon Potentiometers are engineered using a carbon resistive element with a polyester substrate. The series offers a 265° ±5° mechanical rotation angle, 240° ±20° electrical rotation angle, and 1kΩ to 5MΩ resistance range. These robust devices provide up to 100K life cycles. Amphenol Piher PT-15 Carbon Potentiometers operate in a temperature range of -25°C to +70°C and have IP54 protection according to IEC 60529. The PT-15 series is widely used in household appliances and automotive applications.