PT10LH01-105A2020

Amphenol Piher
531-PT10H-1M
PT10LH01-105A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 1Mohms 10mm Rnd Side adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.326

Stock:
1.326 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,917 € 9,17 €
0,44 € 44,00 €
0,414 € 207,00 €
0,343 € 686,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PT-10
Through Hole
Single Turn
1 Turn
1 MOhms
Side Adjust
150 mW
200 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Diameter: 10.3 mm
Element Type: Carbon
Height: 12.1 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 10 mm Carbon Potentiometer
Width: 4.8 mm
Part # Aliases: PT10LH01-00048
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.